Descriptions of Mean Well LRS-100-12 provided by its distributors.
Power Supply; module; 102W; 12V; 8.5A; 85-264VAC; 120-373VDC
102W 12V 8.5A Single Output High Efficiency Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
LRS-100 Series 100 W Single Output 12 V Enclosed Switching Power Supply
POWER SUPPLY, AC-DC,12V,8.5A100-264V IN, ENCLOSED, COMMERCIAL,102W, LRS SERIES
102W 1 85V(AC),120V(DC) 264V(AC),373V(DC) 0.5% 8.5A 12V 129mm*97mm*30mm
LRS-100-12 MEAN WELL AC-DC 12 Volt 8.5 Amp 102 Watt Power Supply +More!
Mean Well LRS-100-12 SMPSU 12V 8.5A 102W Compact Closed Design
Switching Power Supplies 102W 12V 8.5A
Embedded Switch Mode Power Supply SMPS, 102W, 12V, 8.5A
AC/DC Power Supply Single-OUT 12V 8.5A 102W 7-Pin
PLC, 100-240 VAC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 2K steps program + 2K words data memory
12Vdc 8.5A, Power Supply, 12 Volts, 100 Watts
Power Supply, Ac-Dc, 12V, 8.5A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:102W; Output Voltage - Output 1:12V; Output Current - Output 1:8.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-100-12
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 102 W, 12 VDC, 8.5 A