Descriptions of Mean Well LRS-100-36 provided by its distributors.
Power Supply; module; 100.8W; 36V; 2.8A; 85-264VAC; 120-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
LRS-100 Series 100 W Single Output 36 V Enclosed Switching Power Supply
POWER SUPPLY, AC-DC,36V,2.8A100-264V IN, ENCLOSED, COMMERCIAL,100.8W, LRS SERIES
101W 36V 2.8A Single Output High Efficiency Power Supply
LRS-100-36 MEAN WELL AC-DC 36 Volt 2.8 Amp 101 Watt Power Supply +More!
Switching Power Supplies 100.8W 36V 2.8A
Embedded Switch Mode Power Supply SMPS, 100.8W, 36V, 2.8A
PLC 100-240 VAC supply 36 x 24 VDC inputs 24 x relay outputs 2 A 2K steps program + 2K words data memory
AC/DC Power Supply Single-OUT 36V 2.8A 100.8W 7-Pin
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 100.8 W, 36 VDC, 2.8 A
Power Supply, Ac-Dc, 36V, 2.8A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:100.8W; Output Voltage - Output 1:36V; Output Current - Output 1:2.8A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-100-36