Descriptions of Mean Well LRS-75-5 provided by its distributors.
Power Supply; module; 70W; 5V; 14A; 85-264VAC; 120-373VDC
LRS-75 Series 75 W Single Output 5 V Enclosed Switching Power Supply
POWER SUPPLY, AC-DC,5V,14A100-264V IN, ENCLOSED, COMMERCIAL,70W, LRS SERIES
LRS-75-5 MEAN WELL AC-DC 5 Volt 14 Amp 70 Watt Power Supply +More!
AC-DC Regulated Power Supply Module
Embedded Switch Mode Power Supply SMPS, 70W, 5V, 14A
POWER SUPPLY, AC-DC, 5V, 14A; No. of Outputs: 1Outputs; Output Power Max: 70W; Output Voltage - Output 1: 5V; Output Current - Output 1: 14A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 70 W, 5 VDC, 14 A
AC/DC Power Supply Single-OUT 5V 14A 70W 5-Pin
5Vdc 14A, Power Supply, 5 Volts DC, 70 Watts
PLC, 24 VDC supply, 36 x 24 VDC inputs, 24 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C port
Power Supply, 100V AC, 5V DC, 14A