Descriptions of Mean Well LRS-75-15 provided by its distributors.
LRS-75 Series 75 W Single Output 15 V Enclosed Switching Power Supply
Power Supply; module; 75W; 15V; 5A; 85-264VAC; 120-373VDC
POWER SUPPLY, AC-DC,15V,7A100-264V IN, ENCLOSED, COMMERCIAL,105W, LRS SERIES
AC-DC Regulated Power Supply Module
Embedded Switch Mode Power Supply SMPS, 75W, 15V, 5A
Switching Power Supplies 75W 15V 5A
100-240V-Ac 5A Amp 15V-Dc Ac To Dc Power Supply
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 75 W, 15 VDC, 5 A
AC/DC Power Supply Single-OUT 15V 5A 75W 5-Pin
15Vdc 5A, Power Supply, 15 Volts DC, 75 Watts
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A, 8K steps program + 8K words data memory, RS-232C and RS-485 (half-duplex) port
POWER SUPPLY, AC-DC, 15V, 5A; No. of Outputs: 1Outputs; Output Power Max: 75W; Output Voltage - Output 1: 15V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output