Mean Well HLG-320H-54B

54V 5950mA 321W Switching LED Driver Power Supply - Current Adjustable by Output Cable
$ 87.9
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-54B.

IHS

Datasheet10 pages4 years ago

Future Electronics

Mean Well

Electro Sonic

TME

Inventory History

3 month trend:
-2.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A
12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712
Module DC to DC Non-Isolation Single-OUT 24V 0.3A 7.5W DIN Rail Mount
Module DC to DC Non-Isolation Single-OUT 5V 0.6A 3W DIN Rail Mount
TDK-LambdaDPX15-24WS05
Power Supply; 15W15W9.536VDCDCDC; DIN Rail; Input 9.536VDC; Output 5V 3A; 15W
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of Mean Well HLG-320H-54B provided by its distributors.

54V 5950mA 321W Switching LED Driver Power Supply - Current Adjustable by Output Cable
POWER SUPPLY, AC-DC,54V,5.95A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-320H SERIES
LED Power Supplies 321.3W 54V 5.95A IP67 Adj W/Cable
Power Supply; LED; dimming; 321.3W; 54V; 5.95A; 90-305VAC; 127-431VDC; IP67
AC-DC LED POWER SUPPLY MODULE, 1 Output, 321.3W, Hybrid
HLG-320H-54B MEAN WELL LED AC-DC 321 Watt 54V/5.95A with Dimming + More!
100 - 277Vac, 321.3W, 5950mA, 27-54V, [0-10V, PWM...], IP67 LED Driver
SPS IP67 321W 54V/5,95A CV+CC Dimmable
O/P +54V5.95A; Led power; AC/DC; Enclosed Type
54Vdc 5.95A Dimmable LED Driver IP67, PFC, Metal Case
321W 1 90V(AC) 305V(AC) 5.95A , 225.2mm*90mm*43.8mm
LED Driver (CC, CV) 320W 5.95A Linear (27-54Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 321.3 W, 54 VDC, 5.95 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-320H Series
AC/DC LED Power Supply 321.3W Single 7-Pin
R2-SP-IC4 Pepperl+Fuchs SEGMENT PROTECTOR
LED DVR CC/CV AC/DC 27-54V 5.95A
LED DRIVER, CONST CURRENT/VOLT, 321.3W;
Rated Power W = 321 / Output Voltage DC Max. V = 54 / Output Voltage DC Min. V = 27 / Output Current A = 5.95 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 157100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 350 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H54B