Omron S82S-7724

Module DC to DC Non-Isolation Single-OUT 24V 0.3A 7.5W DIN Rail Mount
$ 155.798
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S82S-7724.

IHS

Datasheet7 pages27 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Newark

CAD Models

Download Omron S82S-7724 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A
12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712
Omron Automation S82S-7312 12V,0.25A OUTPUT,DC12-24 INPUT, S82S7312H ;S82S-7312
Module DC to DC Non-Isolation Single-OUT 5V 0.6A 3W DIN Rail Mount
DC/DC Power Supply Dual-OUT 15V/-15V 0.2A/0.2A 7.5W 6-Pin

Descriptions

Descriptions of Omron S82S-7724 provided by its distributors.

Module DC to DC Non-Isolation Single-OUT 24V 0.3A 7.5W DIN Rail Mount
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid
25A at 100 to 240VAC; 3-Phase SSR; ZeroCross; 12-24VDC; w/Heat Sink; Din Mount
DC/DC Power Supply Single-OUT 24V 0.3A 7.5W 6-Pin
"Omron 24V,0.3A OUTPUT DC12-24 INPUT"
POWER SUPPLY SWITCHING 24V 0.3A
DC/DC DIN RAIL SUPPLY 24V 7.2W
Dc-Dc Converter, Din Rail, 1 O/P, 7.5W, 300Ma, 24V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:7.5W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:300Ma; Output Regulation:- Rohs Compliant: Yes |Omron Industrial Automation S82S-7724

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S82S7724