Mean Well HLG-320H-48B

48V 6700mA 321W Switching LED Driver Power Supply - Current Adjustable by Output Cable
$ 87.9
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-48B.

IHS

Datasheet10 pages4 years ago

Upverter

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+2.62%

CAD Models

Download Mean Well HLG-320H-48B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TDK-LambdaSWS300A-48
AC-DC Power Factor Correction Module, 1 Output, 300W
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
Power Supply,AC-DC,12V,1.2A,85-264V In,Enclosed,DIN Rail Mount,14W,S8VK Series
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Descriptions

Descriptions of Mean Well HLG-320H-48B provided by its distributors.

48V 6700mA 321W Switching LED Driver Power Supply - Current Adjustable by Output Cable
POWER SUPPLY, AC-DC,48V,6.7A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-320H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 321.6W, Hybrid
LED Power Supplies 321.6W 48V 6.7A IP67 Adj W/Cable
Power Supply; LED; dimming; 321.6W; 48V; 6.7A; 90-305VAC; 127-431VDC; IP67
HLG-320H-48B MEAN WELL LED AC-DC 322 Watt 48V/6.70A with Dimming + More!
100 - 277Vac, 321.6W, 6700mA, 24-48V, [0-10V, PWM...], IP67 LED Driver
O/P +48V6.7A; Led power; AC/DC; Enclosed Type
AC-DC Power Factor Correction Module
SPS IP67 321W 48V/6,7A CV+CC Dimmable
48Vdc 6.7A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 320W 6.7A Linear (24-48Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 321.6 W, 48 VDC, 6.7 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-320H Series
AC/DC LED Power Supply 321.6W Single 7-Pin
PXV000010M-CA25-000000 Pepperl+Fuchs STD
LED Driver 322W 6.7A 24 ... 48V IP67
LED DRVR CC/CV AC/DC 24-48V 6.7A
Led Driver Psu, Ac-Dc, 48V, 6.7A; Power Supply Applications:-; Output Power Max:321.6W; Output Voltage Max:48V; Output Current:6.7A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-320H-48B

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H48B