Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda SWS300A-48

AC-DC Power Factor Correction Module, 1 Output, 300W
$ 148.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS300A-48.

element14 APAC

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-09-01
LTD Date2017-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaCUS250LD-24
AC/DC Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 24 V, 10.5 A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series

Descriptions

Descriptions of TDK-Lambda SWS300A-48 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 300W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 300W, 6.7A, 48V
AC-DC Power Supplies, Unit type, Output: 321.6W, 48V, Standard type
AC/DC Power Supply Single-OUT 48V 6.7A 9-Pin
AC-DC,115-230VAC,O/P 48V 6.7A,
Switching Power Supplies 322W 48V 6.7A
AC-DC CONV, ENCLOSED, 1 O/P, 300W, 6.7A,; AC-DC CONV, ENCLOSED, 1 O/P, 300W, 6.7A, 48V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Voltage Nom.:48V; Output Current Max:6.7A; Output Power Max:300W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS300A48