TDK-Lambda DPP25-5

AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
$ 76.989
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP25-5.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+31.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-16
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaLS35-5
DC-DC Converter, Adjustable Output, Universal Input 88V~264V(AC), Fixed 5V 7A, Base Mount
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 ¡ú 264V Communication input
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Power Supply,AC-DC,12V,4.5A,85-264V In,Enclosed,DIN Rail Mount,54W,S8VK Series

Descriptions

Descriptions of TDK-Lambda DPP25-5 provided by its distributors.

AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
DIN Rail Power Supplies 25W 5V 5A DIN Rail 115/230VAC
DIN Rail, AC-DC, 85-264V, 5V 5A, 25W
AC/DC Power Supply Single-OUT 5V 5A 25W 7-Pin
TDK-Lambda DPP25-5 DIN Rail Power Supply 25W 5V
DC-DC Converter, Adjustable Output, Load Sharing, Universal Input, 25W, 5A, 5V, 375V DC, 85V~132V AC, 176V~264V AC, DIN Rail Mount, 90.932mm × 44.958mm × 74.93mm
AC/DC CONVERTER, DIN RAIL, 1 O/P, 264VAC, 5V; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:25W; Output Voltage - Output 1:5VDC; Output Current - Output 1:5A; Output Voltage - Output 2:-; External Depth:3.58"

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-25-5
  • DPP25-5..
  • DPP255