Descriptions of Mean Well HLG-320H-42B provided by its distributors.
42V 7650mA 321W Switching LED Driver Power Supply - Current Adjustable by Output Cable
POWER SUPPLY, AC-DC,42V,7.65A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-320H SERIES
LED Power Supplies 321.3W 42V 7.65A IP67 Adj W/Cable
AC/DC Power Supply Single-OUT 42V 7.65A 321.3W 7-Pin
AC-DC LED POWER SUPPLY MODULE, 1 Output, 321.3W, Hybrid
Power Supply; LED; dimming; 321.3W; 42V; 7.65A; 90-305VAC; 127-431VDC; IP67
HLG-320H-42B MEAN WELL LED AC-DC 321 Watt 42V/7.65A with Dimming + More!
100 - 277Vac, 321.3W, 7650mA, 21-42V, [0-10V, PWM...], IP67 LED Driver
O/P +42V7.65A; Led power; AC/DC; Enclosed Type
SPS 321.3W 42V/7,65A CV+CC Dimm.
42Vdc 7.65A Dimmable LED Driver IP67, PFC, Metal Case
321W 1 90V(AC) 305V(AC) 7.65A , 225.2mm*90mm*43.8mm
LED Driver (CC, CV) 320W 7.65A Linear (21-42Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 321.3 W, 42 VDC, 7.65 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-320H Series
PSE4-RUB-02 Pepperl+Fuchs RUBBER PROFIEL
LED DVR CC/CV AC/DC 21-42V 7.65A
Led Driv, Constant Current/Volt, 321.3W; Power Supply Applications:-; Output Power Max:321.3W; Output Voltage Max:42V; Output Current:7.65A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-320H-42B
Rated Power W = 321 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 21 / Output Current A = 7.65 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 157100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252