Mean Well HLG-320H-15A

15V 19A 285W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot
$ 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-15A.

IHS

Datasheet10 pages4 years ago

Mean Well

Electro Sonic

TME

Telerex Europe

Inventory History

3 month trend:
-3.28%

CAD Models

Download Mean Well HLG-320H-15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS35-15
Adjustable Output,DC Input Capable,Universal Input 2.4A 15V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS100-15
Adjustable Output,DC Input Capable,Universal Input 7A 15V 1 273V(DC) 88V~264V(AC) Fixed
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series
Power Supply;AC-DC;12V;8.5A;80-370V In;Enclosed;DIN;Commercial;102W;S8JX Series
DIN Rail Power Supplies 15W 12V 1.3A

Descriptions

Descriptions of Mean Well HLG-320H-15A provided by its distributors.

15V 19A 285W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot
LED Driver (CC, CV) 285W 9.5-19A Linear (7.5-17Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driver Psu, Ac-Dc, 15V, 19A; Output Power Max:285W; Output Voltage Max:15V; Output Current:19A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-320H Series; Rohs Compliant: Yes |Mean Well HLG-320H-15A
Rated Power W = 285 / Output Voltage DC Max. V = 17 / Output Voltage DC Min. V = 13.5 / Output Current A = 19 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = No / Protection Rating = IP65 / MTBF h = 157100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H15A