TDK-Lambda LS100-15

AC/DC CONVERTER 15V 100W / Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input
$ 46.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS100-15.

IHS

Datasheet8 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-12.31%

CAD Models

Download TDK-Lambda LS100-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS100-12
Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS
TDK-LambdaLS75-15
TDK-Lambda 75WSwitch Mode Power Supply, 15V DC output voltage 5Aoutput_current, 1Output point
TDK-LambdaLS75-12
POWER SUPPLY, AC-DC,12V,6A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,72W, LS SERIES
Mean WellDR-100-15
98W 1-Channel 124V(DC) In 370V(DC) Out 1% 6.5A 15V DIN Rail Mount, 56mm × 100mm × 93mm
Mean WellDR-100-12
Power Supply, 12VDC, 7.5A, 1Ph, 100WSwitching, 88-264VAC, DIN Mount, ***Non-Cancellable,
Mean WellLPV-100-12
AC/DC LED Driver, 102 W, 12 VDC, 8.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series
Power Supply;AC-DC;12V;8.5A;80-370V In;Enclosed;DIN;Commercial;102W;S8JX Series

Descriptions

Descriptions of TDK-Lambda LS100-15 provided by its distributors.

AC/DC CONVERTER 15V 100W / Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input
AC-DC Regulated Power Supply Module, 1 Output, 105W, Hybrid
Switching Power Supplies 105W 15V 7A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,15V,7A,115-264V IN, ENCLOSED, PANEL MOUNT, PFC,105W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 15V, Convection
AC/DC Power Supply Single-OUT 15V 7A 100W 7-Pin
Adjustable Output, DC Input Capable, Universal Input 7A 15V 1 273V(DC) 88V~264V(AC) Fixed Base Mount
AC-DC, Enclosed, 88-264V, 15V 7A, 100W
Switching power supply 100W 1 output
TDK-Lambda LS100-15 Switch Mode Power Supply
AC-DC CONVERTER, ENCLOSED, 1 O/P, 100W, 7A, 15V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:105W; Output Voltage - Output 1:15V; Output Current - Output 1:7A; Output Voltage - Output 2:-; Height:38.1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-100-15
  • LS10015