TDK-Lambda LS35-15

AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
$ 30.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS35-15.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-16.58%

CAD Models

Download TDK-Lambda LS35-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-12
Ac-Dc,115-230Vac,output 12V 2.1A,25W Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda LS35-15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
POWER SUPPLY, AC-DC,15V,2.4A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,36W, LS SERIES
TDK-Lambda LS35-15 35W AC-DC Enclosed Power Supply Chassis Mount 15VDC 2.4A
AC-DC Power Supplies, Enclosed / Unit type, Output: 35W, 15V, Convection
AC/DC Power Supply Single-OUT 15V 2.4A 5-Pin
Power supply module,Power Supplies ROHS
Switching Power Supplies 36W 15V 2.4A AC-DC 1 15-230VAC
AC-DC, Enclosed, 88-264V, 15V 2.4A, 35W
Adjustable Output, DC Input Capable, Universal Input 2.4A 15V 1 373V(DC) 88V~264V(AC) Fixed Chassis Mount
AC-DC CONVERTER, ENCLOSED, 1 O/P, 35W, 2.4A, 15V; Power Supply Approvals: ITE; No. of Outputs: 1Outputs; Output Power Max: 35W; Output Voltage - Output 1: 15V; Output Current - Output 1: 2.4A; Output Voltage - Output 2: -; Height: 35.56mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-35-15
  • LS35-15.