Mean Well HLG-240H-36B

Power Supply; LED; dimming; 241.2W; 36V; 6.7A; 90-305 VAC; 127-431 VDC; IP67
$ 64.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-36B.

IHS

Datasheet10 pages4 years ago

Mean Well

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-36
Adjustable Output,DC Input Capable,Universal Input 1A 36V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS35-5
POWER SUPPLY, AC-DC,5V,7A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,35W, LS SERIES
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816

Descriptions

Descriptions of Mean Well HLG-240H-36B provided by its distributors.

Power Supply; LED; dimming; 241.2W; 36V; 6.7A; 90-305 VAC; 127-431 VDC; IP67
POWER SUPPLY, AC-DC,36V,6.7A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
HLG-240H-36B MEAN WELL LED AC-DC 241 Watt 36V/6.70A with Dimming + More!
36V 6700mA 241W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable
100 - 277Vac, 241.2W, 6700mA, 18-36V, [0-10V, PWM...], IP67 LED Driver
LED Power Supplies 241.2W 36V 6.7A IP67 RATED
Mean Well HLG-240H-36B LED driver 241W 6.7A 18-36V dimmable PFC
O/P +36V6.7A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH PWM IP67 36V 6.7A
SPS IP67 241W 36V/6,7A CV+CC Dimmable
36Vdc 6.7A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 240W 6.7A Linear (18-36Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Power Supply 241.2W Single 7-Pin
LED DRVR CC/CV AC/DC 18-36V 6.7A
Led Driver Psu, Ac-Dc, 36V, 6.7A; Output Power Max:241.2W; Output Voltage Max:36V; Output Current:6.7A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-240H Series;rohs Compliant: Yes |Mean Well HLG-240H-36B

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG240H36B