Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda LS35-36

Power Supply, Ac-dc, 36V, 1A, 86-264V in, Enclosed, Pnl Mnt, Pfc, Embedded, 36W, Ls Series
$ 26.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS35-36.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-91.42%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-08-21
LTD Date2027-02-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda LS35-36 provided by its distributors.

POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
Switching Power Supplies 36W 36V 1A AC-DC 115-230VAC
AC-DC Power Supplies, Enclosed / Unit type, Output: 35W, 36V, Convection
AC/DC Power Supply Single-OUT 36V 1A 35W 5-Pin
Adjustable Output,DC Input Capable,Universal Input 1A 36V 1 373V(DC) 88V~264V(AC) Fixed base mount
AC-DC, Enclosed, 88-264V, 36V 1A, 35W
Power Supply; 35W; 36V; 1A; 88-264VAC; 125-373VDC
Power Supply, Ac-Dc, 36V, 1A; Available Until Stocks Are Exhausted Alternative Available |Tdk-Lambda LS35-36
POWER SUPPLY, AC/DC, 36V; Power Supply O; POWER SUPPLY, AC/DC, 36V; Power Supply Output Type:Adjustable; Input Voltage VAC:88V to 264V; No. of Outputs:1; Approval Bodies:CE / UL; Height:35.56mm; Input Voltage:88VAC to 264VAC / 125VDC to 373VDC; Input Voltage VDC:125V to 373V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-35-36
  • LS35-36.