Mean Well HLG-240H-30B

30V 8A 240W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable
$ 64.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-30B.

Newark

Datasheet10 pages4 years ago

Mean Well

Electro Sonic

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
-2.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaZPSA60-3R3
POWER SUPPLY, AC-DC,3.3V,8A,90-265V IN, OPEN FRAME, PANEL MNT,26W, ZPSA40/60 SERIES
TDK-LambdaSCS120PW15
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
XP PowerGCS150PS15
15Vdc 10A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 10 Amps
XP PowerGCS150PS24
24Vdc 6.3A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 6.3 Amps
XP PowerGCS180PS24
24Vdc 7.5A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 7.5 Amps
TDK-LambdaRWS50B-5
AC/DC Power Supply Single-OUT 5V 10A 50W

Descriptions

Descriptions of Mean Well HLG-240H-30B provided by its distributors.

30V 8A 240W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable
POWER SUPPLY, AC-DC, CONSTANT CURRENT/VOLTAGE LED DRIVER, 240W, 30VOUT, HLG-240
HLG-240H-30B MEAN WELL LED AC-DC 240 Watt 30V/8.00A with Dimming + More!
Power Supply; LED; dimming 240W; 30V; 8A; 90-305 VAC; 127-431 VDC; IP67
100 - 277Vac, 240W, 8000mA, 15-30V, [0-10V, PWM...], IP67 LED Driver
LED Power Supplies 240W 30V 8A IP67 RATED
LED Driver (CC, CV) 240W 8A Linear (15-30Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
O/P +30V8A; Led power; AC/DC; Enclosed Type
SPS IP67 240W 30V/8A CV+CC Dimm.
30Vdc 8A Dimmable LED Driver IP67, PFC, Metal Case
AC/DC LED Driver, 240 W, 30 VDC, 8 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-240H Series
AC/DC LED Power Supply 240W Single 7-Pin
NSN4-12GH45-2E2-V1-S2D2 Pepperl+Fuchs
LED DRVR CC/CV AC/DC 15-30V 8A
Led Driv, Constant Current/Volt, 240W; Power Supply Applications:-; Output Power Max:240W; Output Voltage Max:30V; Output Current:8A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-240H-30B
Rated Power W = 240 / Output Voltage DC Max. V = 32 / Output Voltage DC Min. V = 28 / Output Current A = 8 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-240H / Dimmable = Yes / Protection Rating = IP65 / MTBF h = 2015100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 38.8 / Length mm = 244

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG240H30B