TDK-Lambda SCS120PW15

AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
$ 76.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS120PW15.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Sager Power Systems

Master Electronics

Newark

element14

Inventory History

3 month trend:
-35.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-08-28
LTD Date2025-12-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA100-15
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
TDK-LambdaZPSA20-15
20W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 1.4A 15V base mount 88.9mm*50.8mm*20mm
TDK-LambdaZPSA60-15
No 60W 4A 15V 1 370V 90V~264V(AC) Pin Terminal Block base mount 101.6mm*50.8mm*27.178mm
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda SCS120PW15 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
AC/DC Power Supply Single-OUT 15V 8A 120W 8-Pin
120W 1 90V(AC) 264V(AC) 2% 8A 15V base mount 127mm*76.2mm*32.3mm
AC-DC Power Supplies, Open frame, Output: 120W, 15V, Convection
Switching Power Supplies 120W 15V 8A
AC-DC, Open Frame, 90-264V, 15V 8A, 120W
120W 90-264VAC 15V@8A 3 x 5 x 1.2
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 120W, 8A, 15V; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):120W; Input Voltage VAC:90V AC to 264V AC; Hei
Switch Mode Power Supply; Output Power:120W; No. of Outputs:1; Output 1 VDC +:15VDC; Output Current 1:8A; Power Supply Mounting:Open Frame; External Depth:5.00"m; External Height:1.27"r; External Width:3.00"t; Output Current:8A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY