XP Power GCS150PS15

15Vdc 10A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 10 Amps
$ 82.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power GCS150PS15.

IHS

Datasheet11 pages3 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerGCS180PS15
15Vdc 12A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 12 Amps
XP PowerGCS180PS24
24Vdc 7.5A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 7.5 Amps
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
XP PowerECP225PS28
AC/DC Power Supply Single-OUT 28V 5.36A 225W Medical 13-Pin
TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan

Descriptions

Descriptions of XP Power GCS150PS15 provided by its distributors.

15Vdc 10A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 10 Amps
AC-DC Regulated Power Supply Module, 1 Output, 157W, Hybrid
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 157W 15V@7.3A 85-264V INPUT
AC/DC Power Supply Single-OUT 15V 7.3A 157W Medical 20-Pin
Switching Power Supplies OPEN FRAME 150W IND+MED
XP POWER GCS150PS15AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 85 V, 264 V, 157 W, 15 V
OPEN FRAME AC - DC CONVERTERS;
POWER SUPPLY, AC-DC, MEDICAL, 15V, 7.3A; No. of Outputs:1 Output; Power Rating (Covection Cooling):100W; Power Rating (Forced Cooling):150W @ 7CFM; Input Voltage VAC:85V AC to 264V AC; Power Supply Output Type:Adjustable
Power Supply, Ac-Dc, Medical, 15V, 10A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:157W; Corriente De Salida Máx.:10A; Núm. De Salidas:1 |Xp Power GCS150PS15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers