Descriptions of XP Power GCS180PS24 provided by its distributors.
24Vdc 7.5A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 7.5 Amps
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 187W @ 7CFM, 150 W
AC-DC Power Factor Correction Module, 1 Output, 187W, Hybrid
XP Power 180W Switching Power Supply, 24VDC Output, 7.5A, 1 Output
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 187W 24V@6.3A 85-264V INPUT
Switched-Mode Power Supply, ITE and Medical 180W 24V 7.5A
XP POWER GCS180PS24AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 85 V, 264 V, 187 W, 24 V, 7.5 A
POWER SUPPLY, AC-DC, MEDICAL, 24V, 7.5A;
OPEN FRAME 180W IND+MED PSU, HI EFF.
POWER SUPPLY, AC-DC, MEDICAL, 24V, 7.5A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 150W; Power Rating (Forced Cooling): 187W @ 7CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable