Descriptions of Mean Well HLG-185H-24B provided by its distributors.
185W LED Driver Single Output Switching Power Supply 185 Watt 24V @ 7.8A B Model
Power Supply; LED; dimming; 187.2W; 24V; 7.8A; 90-305VAC; 127 -431VDC; IP67
Mean Well HLG-185H-24B LED driver 187W 24V DC dimmable PFC surge protected
POWER SUPPLY, AC-DC, CONSTANT CURRENT/VOLTAGE LED DRIVER, 185W, 24VOUT, HLG-185
HLG-185H-24B MEAN WELL LED AC-DC 187 Watt 24V/7.80A with Dimming + More!
100 - 277Vac, 187.2W, 7800mA, 12-24V, [0-10V, PWM...], IP67 LED Driver
Constant Current PWM Resistance LED Driver 187W 7.8A 24 ... 24V IP67
O/P +24V7.8A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH PWM IP67 24V 7.8A
SPS IP67 187W 24V/7,8A CV+CC Dimmable
24Vdc 7.8A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 185W 7.8A Linear (12-24Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
187W 1 90V(AC) 305V(AC) 7.8A , 204mm*68mm*38.8mm
AC/DC LED Power Supply 187.2W Single 7-Pin
LED DRVR CC/CV AC/DC 12-24V 7.8A
Led Driv, Constant Current/Volt, 187.2W; Power Supply Applications:-; Output Power Max:187.2W; Output Voltage Max:24V; Output Current:7.8A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-185H-24B