Mean Well HLG-120H-54A

120 Watt LED Driver Single Output Switching Power Supply 120 Watt 54V @ 2.3A A Model
$ 46.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-120H-54A.

IHS

Datasheet10 pages2 years ago

Future Electronics

Electro Sonic

Peak to Peak Power

Component Distributors Inc.

Inventory History

3 month trend:
-1.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS35-15
Adjustable Output,DC Input Capable,Universal Input 2.4A 15V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting

Descriptions

Descriptions of Mean Well HLG-120H-54A provided by its distributors.

120 Watt LED Driver Single Output Switching Power Supply 120 Watt 54V @ 2.3A A Model
TARIFF FREE LED Driver (CC, CV) 125W 1.1-2.3A Linear (27-58Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 124.2W; Power Supply Applications:-; Output Power Max:124.2W; Output Voltage Max:54V; Output Current:2.3A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-120H-54A
Rated Power W = 124 / Output Voltage DC Max. V = 54 / Output Voltage DC Min. V = 27 / Output Current A = 2.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-120H / Dimmable = Yes / Protection Rating = IP65 / MTBF h = 2185800 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 38.8 / Length mm = 220

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG120H54A