Mean Well GC330A48-C4P

AC/DC Power Supply, External Plug In, 1 Output, 326.4 W, 54.4 V, 6 A, 4 Way AMP MATE-N-LOK
$ 76.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GC330A48-C4P.

Master Electronics

Datasheet3 pages8 years ago

Electro Sonic

TME

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-21.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Mean WellGC220A48-R7B
Single Output Switching Battery Charger 54.4 Volt 4 Amp 217.6 Watt Din Connector
Mean WellGC160A48-R7B
AC/DC Power Supply, External Plug In, 1 Output, 160.5 W, 54.4 V, 2.95 A, 4 Way DIN
Mean WellGC120A48-R7B
2 Stage Single Output Battery Charger 120 Watt 54.4V 2210mA with 4-Pin DIN Connector
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS150-48
AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid

Descriptions

Descriptions of Mean Well GC330A48-C4P provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 326.4 W, 54.4 V, 6 A, 4 Way AMP MATE-N-LOK
GC330A48-C4P MEAN WELL AC-DC 54.4 Volt 6 Amp 326 Watt Power Supply +More!
54.4 Volt Battery Charger, 2 Stage Charging,20~65Ah, Lead Acid and Li-Ion Battery Charger, 54.4V4.8~6A; 16AWG/100cm,4PIN CON.
Output Voltage V = 54.4 / Output Current A = 6 / Number of Charging Stages = 2 / Input Voltage Max. V = 264 / Input Voltage Min. - AC V = 85 / Input Voltage Min. - DC V = 127 / Input Connection Type = IEC 60320 C14 / Output Connection Type = 4-Pin Plug / Capacity Min. Ah = 20 / Capacity Max. Ah = 65 / Chargeable Cells = Lead-Acid / Chargeable Cells = Li-Ion

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC330A48C4P