Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GC120A48-R7B

2 Stage Single Output Battery Charger 120 Watt 54.4V 2210mA with 4-Pin DIN Connector
$ 37.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GC120A48-R7B.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Sager Power Systems

TME

Telerex Europe

Inventory History

3 month trend:
+125%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellGC220A48-R7B
Single Output Switching Battery Charger 54.4 Volt 4 Amp 217.6 Watt Din Connector
Mean WellLPC-60-1050
AC/DC Power Supply Single-OUT 9V to 48V 1.05A 50.4W 4-Pin
Mean WellAPC-16-350
AC/DC Power Supply Single-OUT 12V to 48V 0.35A 16.8W 4-Pin
Murata Power SolutionsNKE0305DC
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Murata Power SolutionsNML0505SC
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube

Descriptions

Descriptions of Mean Well GC120A48-R7B provided by its distributors.

2 Stage Single Output Battery Charger 120 Watt 54.4V 2210mA with 4-Pin DIN Connector
AC/DC Power Supply, External Plug In, 1 Output, 120.2 W, 54.4 V, 2.21 A, 4 Way DIN
GC120A48-R7B MEAN WELL AC-DC 54.4 Volt 2.21 Amp 120 Watt Power Supply +More!
54.4V2.21A; 18AWGx4C/120cm,DIN 4PIN; Charger; AC/DC; Charger; External Power
Output Voltage V = 54.4 / Output Current A = 2.21 / Number of Charging Stages = 2 / Input Voltage Max. V = 264 / Input Voltage Min. - AC V = 85 / Input Voltage Min. - DC V = 127 / Input Connection Type = IEC 60320 C14 / Output Connection Type = DIN 4-Pin / Capacity Min. Ah = 10 / Capacity Max. Ah = 35 / Chargeable Cells = Lead-Acid / Chargeable Cells = Li-Ion

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC120A48R7B