Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GC220A48-R7B

Single Output Switching Battery Charger 54.4 Volt 4 Amp 217.6 Watt Din Connector
$ 63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GC220A48-R7B.

Master Electronics

Datasheet3 pages9 years ago

Electro Sonic

Telerex Europe

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellGC120A48-R7B
2 Stage Single Output Battery Charger 120 Watt 54.4V 2210mA with 4-Pin DIN Connector
Mean WellLPC-60-1050
AC/DC Power Supply Single-OUT 9V to 48V 1.05A 50.4W 4-Pin
Mean WellLPC-20-350
LED Driver (CC) 17W 350mA Linear (9-48Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
TDK-LambdaLS150-48
AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid

Descriptions

Descriptions of Mean Well GC220A48-R7B provided by its distributors.

Single Output Switching Battery Charger 54.4 Volt 4 Amp 217.6 Watt Din Connector
AC/DC Power Supply, External Plug In, 1 Output, 217.6 W, 54.4 V, 4 A, 4 Way DIN
GC220A48-R7B MEAN WELL AC-DC 54.4 Volt 4 Amp 218 Watt Power Supply +More!
Output Voltage V = 54.4 / Output Current A = 4 / Number of Charging Stages = 2 / Input Voltage Max. V = 264 / Input Voltage Min. - AC V = 85 / Input Voltage Min. - DC V = 127 / Input Connection Type = IEC 60320 C14 / Output Connection Type = DIN 4-Pin / Capacity Min. Ah = 20 / Capacity Max. Ah = 65 / Chargeable Cells = Lead-Acid / Chargeable Cells = Li-Ion

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC220A48R7B