TDK-Lambda LS150-48

AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid
$ 51.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS150-48.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Burklin Elektronik

element14 APAC

Newark

Inventory History

3 month trend:
-36.62%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS150-36
AC-DC Regulated Power Supply Module, 1 Output, 154.8W, Hybrid
TDK-LambdaLS100-36
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
Switching Power Supplies Fan 120W 48V 2.5A ConvCool 75W Medical
AC/DC Power Supply Single-OUT 48V 0.84A 40W Medical 6-Pin
Mean WellCLG-150-36A
150 W Single Output 4.2 A 36 Short Circuit Protection AC/DC Switch Power Supply

Descriptions

Descriptions of TDK-Lambda LS150-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid
Switching Power Supplies 158W 48V 3.3A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,48V,3.3A,115/230V IN, ENCLOSED, DIN RAIL, PFC,158W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 48V, Convection
TDK-Lambda 150W Switching Power Supply, 48V DC Output, 3.3A, 1 Output
AC/DC Power Supply Single-OUT 48V 3.3A 150W 5-Pin
AC-DC, Enclosed, 88-264V, 48V 3.3A, 150W
AC-DC power supply, 48 VDC, 3.3 A, 150 W, LS-150-48
AC-DC CONVERTER, ENCLOSED, 1 O/P, 150W, 3.3A, 48V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:48V; Output Current - Output 1:3.3A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-150-48
  • LS15048