Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS30B-24

Ac-Dc, 115-230Vac, Output 24V 1.3A, 31.2W Rohs Compliant: Yes
$ 39.339
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS30B-24.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
-49.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS10B-24
POWER SUPPLY, AC-DC,24V,0.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,12W, ZWS SERIES
TDK-LambdaZWS15B-24
AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
Mean WellDR-30-24
DR-30 Series 36 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD

Descriptions

Descriptions of TDK-Lambda ZWS30B-24 provided by its distributors.

Ac-Dc, 115-230Vac, Output 24V 1.3A, 31.2W Rohs Compliant: Yes
TDK-Lambda 31WSwitch Mode Power Supply, 24V DC output voltage 1.3Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 31.2W, Hybrid
POWER SUPPLY, AC-DC,24V,1.3A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,31W, ZWS SERIES
Switching Power Supplies 24V 1.3A, 31.2W Power Supply
AC/DC Power Supply Single-OUT 24V 1.3A 31.2W 11-Pin
AC-DC Power Supplies, PCB type, Output: 31.2W, 24V, Standard type
AC-DC, Open Frame, 85-265V, 24V 1.3A, 31.2W
POWER SUPPLY, 31.2W, 24V, 1.3A; No. of Outputs:1 Output; Power Rating (Covection Cooling):31.2W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Vo

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-30B-24
  • ZWS30B-24.
  • ZWS30B24