MCC SMLJ5.0A-TP

SMLJ Series 300 W 9.2 Vcl Uni-Directional SMT TVS Diode - DO-214AB
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ5.0A-TP.

IHS

Datasheet8 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-1.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.515
$ 0.39
Stock
36,003
267,987
Authorized Distributors
4
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.7 V
7.1 V
Clamping Voltage
9.2 V
9.2 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
326 A
326 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ5.0A
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ5.0A
SMDJ Series 6.5 W 7 V Uni-Directional Surface Mount TVS Diode - SMC
Diodes Inc.3.0SMCJ5.0A-13
Tvs Diode, Unidir, 5V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ5.0A-13
BournsSMLJ6.5A
267.9A 3kW 11.2V 7.22V 6.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ6.5A
Tvs 3Kw 6.5V 5%uni Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ6.5A
Littelfuse3KP6.0
Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of MCC SMLJ5.0A-TP provided by its distributors.

SMLJ Series 300 W 9.2 Vcl Uni-Directional SMT TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
3000W 326A 1000Ã×A 9.2V 6.4V 5V 7V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 5V 3KW 2-Pin SMC T/R
3KW 326A 9.2V 6.4V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi