Littelfuse SMDJ5.0A

SMDJ Series 6.5 W 7 V Uni-Directional Surface Mount TVS Diode - SMC
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ5.0A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

TME

Future Electronics

JRH Electronics

Littelfuse SCT

Inventory History

3 month trend:
-59.30%

CAD Models

Download Littelfuse SMDJ5.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ5.0A
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
SMLJ Series 300 W 9.2 Vcl Uni-Directional SMT TVS Diode - DO-214AB
BournsSMLJ6.5A
267.9A 3kW 11.2V 7.22V 6.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ6.5A
Tvs 3Kw 6.5V 5%uni Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ6.5A
Littelfuse3KP6.0
Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMDJ6.0A
SMDJ Series 3000 W 6 V Uni-Directional Surface Mount TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ5.0A provided by its distributors.

SMDJ Series 6.5 W 7 V Uni-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 5V 3000W 2-Pin DO-214AB T/R
Avnet Japan
TVS 3KW 5V 5%UNI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
5V 3KW 326.1A 9.2V 6.4V SMC(DO-214AB) 2.62mm
Tvs-Diode, 3Kw, 5V, Unidirectional, Do-214Ab; Product Range:Smdj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Littelfuse SMDJ5.0A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ5.0A.