Diodes Inc. 3.0SMCJ5.0A-13

Tvs Diode, Unidir, 5V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ5.0A-13
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 3.0SMCJ5.0A-13.

IHS

Datasheet6 pages4 years ago

Components Direct

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-3.12%

CAD Models

Download Diodes Inc. 3.0SMCJ5.0A-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.39
$ 0.39
Stock
123,331
267,976
267,976
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.735 V
7.1 V
7.1 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
326.1 A
326 A
326 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ5.0A
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ6.5A
267.9A 3kW 11.2V 7.22V 6.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ6.5A
Tvs 3Kw 6.5V 5%uni Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ6.5A
Littelfuse3KP6.0
Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMDJ5.0A
SMDJ Series 6.5 W 7 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Diodes Inc. 3.0SMCJ5.0A-13 provided by its distributors.

Tvs Diode, Unidir, 5V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ5.0A-13
TVS Diode Single Uni-Dir 5V 3KW 2-Pin SMC T/R / TVS DIODE 5VWM 9.2VC SMC
326.1A 3kW 9.2V 6.4V Unidirectional 5V SMC ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon
PROTECTION TVS UNIDIRECTIONAL SMC 3000W 5.0V ROHS 3K
3000W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR, 1000µA, 5V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 5V, 3KW, SMC;
5V 3KW 326.1A 9.2V 6.4V SMC(DO-214AB) 2.3mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3.0SMCJ5.0A13