MCC SMCJ6.0CA-TP

Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ6.0CA-TP.

IHS

Datasheet5 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.352
$ 0.352
Stock
29,944
213,503
213,503
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
7.05 V
7.02 V
7.02 V
Clamping Voltage
10.3 V
10.3 V
10.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
15.5 A
15.5 A
15.5 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ5.0CA
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ5V0CA
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ6.5CA
TVS Diode, SMCJ, Bidirectional, 6.5 V, 11.2 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ6.5CA
SMCJ Series 1500 W 7.22 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of MCC SMCJ6.0CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
6V 1.5KW 145.7A 10.3V 6.7V SMC(DO-214AB) 2.62mm
TVS DIODE 6VWM 10.3VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi