onsemi SMCJ5V0CA

Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ5V0CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Farnell

CAD Models

Download onsemi SMCJ5V0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-07-16

Related Parts

BournsSMCJ5.0CA
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ6.5CA
TVS Diode, SMCJ, Bidirectional, 6.5 V, 11.2 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ6.5CA
SMCJ Series 1500 W 7.22 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Diodes Inc.1.5KE7V5CA-T
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Diodes Inc.SMCJ6.5CA-13-F
SMCJ Series 6.5 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC
Diode TVS Single Bi-Dir 6.4V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of onsemi SMCJ5V0CA provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Temperature range: -55 ... 150 °C Marking: GDE Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 6.4 V Stand-off voltage: 5 V
DIODE, TVS, 5V, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 9.2V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ5V0CA.