MCC SMCJ150CA-TP

Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ150CA-TP.

IHS

Datasheet5 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.248
$ 0.248
Stock
56,091
620,958
620,958
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ180CA
SMCJ Series 1.5 kW 222 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Diodes Inc.SMCJ170CA-13-F
TVS DIODE 170VWM 275VC SMC / 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 274V 5muA 5.33mm 1.5kW
Littelfuse1.5SMC200CA
1.5SMC Series 190 V 1.5 kW Surface Mount Bi-Directional TVS - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of MCC SMCJ150CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W 6.2A 5Ã×A 243V 167V 150V 185V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS Diode Single Bi-Dir 150V 1.5KW 2-Pin SMC T/R
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 150VWM 243VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi