onsemi 1V5KE200CA

1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 274V 5muA 5.33mm 1.5kW
$ 0.259

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE200CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
BournsSMCJ170CA
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of onsemi 1V5KE200CA provided by its distributors.

1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 274V 5muA 5.33mm 1.5kW
Diode TVS Single Bi-Dir 171V 1.5KW 2-Pin DO-201AE T/R
1500 W Bi-Directional 274 V Transient Voltage Suppressor Diode - DO-201AE
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
1500 Watt Transient Voltage Suppressors
200V, 1500W BIDIR TVS, DO-201AE
TVS BIDIRECT 200V 1500W DO201AE
TVS DIODE 171VWM 274VC DO201AD
TVS Diode; Reverse Stand-Off Voltage, VRWM:171V; Clamping Voltage Max, Vc:274V; Package/Case:DO-201AE; Breakdown Voltage, Vbr:190V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 200V, 1500W, AXL, BIDIRC; Reverse Stand-Off Voltage Vrwm:171V; Breakdown Voltage Range:190V to 210V; Clamping Voltage Vc Max:274V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:5.5A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Body Diameter:5.33mm; Breakdown Voltage:200V; Breakdown Voltage Max:210V; Breakover Voltage Min:190V; Device Marking:1V5KE200CA; Diode Type:TVS, Bidirectional; External Length / Height:9.52mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Reverse Leakage Current Max:5µA; Stand-off Voltage:171V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd