Littelfuse 1.5SMC200CA

1.5SMC Series 190 V 1.5 kW Surface Mount Bi-Directional TVS - DO-214AB
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC200CA.

Newark

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

Burklin Elektronik

iiiC

Inventory History

3 month trend:
+21.80%

CAD Models

Download Littelfuse 1.5SMC200CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.238
$ 0.238
Stock
102,892
69,771
69,771
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
200 V
200 V
200 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
BournsSMCJ170CA
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse 1.5SMC200CA provided by its distributors.

1.5SMC Series 190 V 1.5 kW Surface Mount Bi-Directional TVS - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC200CA; 274 V; 5.5 A; 171 V; 190 V - 210 V
TVS DIODE, BIDIRECTIONAL, 274V; Product Range:1.5SMC Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:171V; Clamping Voltage Max:274V; Diode Case Style:DO-214AB (SMC); No. of Pins:2Pins; Minimum Breakdown Voltage:190V RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 171 / Clamping Voltage V = 274 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 5.5 / Breakdown Voltage Min. V = 190 / Breakdown Voltage Max. V = 210 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN