MCC SMCJ1.5KE6.8A-TP

1500W 144.8A 1000Ã×A 10.5V 6.45V 5.8V 7.14V Unidirectional SMC(DO-214AB) Tvs Rohs
$ 0.222
Production

Price and Stock

Inventory History

3 month trend:
-2.57%

CAD Models

Download MCC SMCJ1.5KE6.8A-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.279
$ 0.279
Stock
131,141
273,215
273,215
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
10.5 V
10.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
16.5 A
144.8 A
144.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ58A
TVS Diode, SMCJ, Unidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ64A
14.6A 103V 1.5kW 71.1V Unidirectional 64V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ70A
Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin DO-214AB T/R
onsemiSMCJ60A
1500 W Uni-Directional 96.8 V SMT Transient Voltage Suppressor Diode - DO-214AB
Littelfuse1.5SMC8.2A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 7.79V 125.6A 1.5kW -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of MCC SMCJ1.5KE6.8A-TP provided by its distributors.

1500W 144.8A 1000Ã×A 10.5V 6.45V 5.8V 7.14V Unidirectional SMC(DO-214AB) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 5.8VWM 10.5VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi