onsemi SMCJ70A

Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin DO-214AB T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ70A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

element14 APAC

Newark

CAD Models

Download onsemi SMCJ70A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

LittelfuseTPSMC82A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
Littelfuse1.5SMC8.2A
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 7.02V, DO-214AB, RoHS
BournsSMCJ64A
TVS Diode Unidirectional 64V 103V 71.1V 14.6A 1.5kW SMC(DO-214AB) SMD 2.62mm H
onsemi1.5KE82AG
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseTPSMC75A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 64.1V, 103V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi SMCJ70A provided by its distributors.

Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
SMC 1 Surface Mount Single (Type) Tvs Diode 113V 5muA 1.5kW 150C
ESD Suppressors / TVS Diodes 1500W TVS Unidirectional
1500W Unidirectl Tvs Smc Rohs Compliant: Yes
TVS DIODE, 1.5KW, 113V, UNIDIR, DO-214AB
1500 Watt Transient Voltage Suppressors
TVS Diode Temperature range: -55 ... 150 °C Marking: GGP Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 77.8 V Stand-off voltage: 70 V
TVS DIODE, 1.5KW, 113V, UNIDIR, DO-214AB; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 70V; Clamping Voltage Vc Max: 113V; Diode Case Style: DO-214AB; No. of Pins: 2Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ70A.