Littelfuse 1.5SMC6.8A

1.5SMC Series 1.5 kW 6.8 V Uni-Directional SMT TVS Diode - DO-214AB
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC6.8A.

Newark

Datasheet6 pages5 years ago

Farnell

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.25%

CAD Models

Download Littelfuse 1.5SMC6.8A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.219
$ 0.219
Stock
276,215
50,030
50,030
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
10.5 V
10.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
144.8 A
16.3 A
16.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ54A
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC68A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 58.1V, 92V, DO-214AB, RoHS
LittelfuseTPSMC62A
TVS DIODE 53VWM 85VC DO214AB / 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W 144.8A 1000Ã×A 10.5V 6.45V 5.8V 7.14V Unidirectional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Littelfuse 1.5SMC6.8A provided by its distributors.

1.5SMC Series 1.5 kW 6.8 V Uni-Directional SMT TVS Diode - DO-214AB
TVS DIODE, 1.5KW, 5.8V, UNIDIR, DO-214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Tvs - Diode, 6.5 W, 10.5V, Uni, Do-214Ab; Breakdown Voltage Range:6.45V To 7.14V; Clamping Voltage Vc Max:10.5V; Diode Case Style:Do-214Ab; No. Of Pins:2; Package/Case:Smc; Peak Pulse Current Ippm:144.8A; Power Dissipation Pd:6.5W Rohs Compliant: Yes |Littelfuse 1.5SMC6.8A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5.8 / Clamping Voltage V = 10.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 144.8 / Breakdown Voltage Min. V = 6.45 / Breakdown Voltage Max. = 7.14 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. mA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC6.8A.