Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SMCJ58CA-TP

Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ58CA-TP.

IHS

Datasheet5 pages18 years ago

HQonline

DigiKey

Alternate Parts

Price @ 1000
$ 0.248
$ 0.297
$ 0.297
Stock
593,329
1,140,030
1,140,030
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
67.8 V
68 V
68 V
Clamping Voltage
93.6 V
121 V
121 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
16.1 A
83 A
83 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMCJ51CA
TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ54CA
TVS Diode, SMCJ, Bidirectional, 54 V, 87.1 V, DO-214AB (SMC), 2 Pins
onsemi1V5KE68CA
1V5KE Series 68 V 1500 W Through Hole Bi-Directional TVS Diode - DO-201AE
Littelfuse1.5KE6.8CA
1.5KE Series 10.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Littelfuse1.5SMC6.8CA
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 6.45V 144.8A 1.5kW -55C~150C TJ

Descriptions

Descriptions of MCC SMCJ58CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R
1500W 16.1A 5Ã×A 93.6V 64.4V 58V 71.2V Bi-Directional SMC(DO-214AB) TVS ROHS
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 58VWM 93.6VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi