MCC SMCJ1.5KE10A-TP

TVS Diode Single Uni-Dir 8.55V 1.5KW 2-Pin SMC T/R
$ 0.223
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.191
$ 0.191
Stock
31,115
43,428
43,428
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
104.8 A
103 A
103 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ8.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.2V 200A 1.5kW -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon
onsemi1N6271AG
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin Case 41A-04 Box
onsemiSMCJ11A
1500 W Uni-Directional 18.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseSMCJ11A
SMCJ Series 18.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 11V Unidirect

Descriptions

Descriptions of MCC SMCJ1.5KE10A-TP provided by its distributors.

TVS Diode Single Uni-Dir 8.55V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 8.55VWM 14.5VC DO214AB
1.5KW 104.8A 14.5V 9.5V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi