MCC SMAJ43A-TP

Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAJ43A-TP.

element14 APAC

Datasheet4 pages19 years ago

Newark

Inventory History

3 month trend:
-71.07%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.091
$ 0.091
Stock
3,129,099
820,654
820,654
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.7 A
5.7 A
5.7 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ40A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.4V 5muA 400W -55C~150C TJ
BournsSMAJ43A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 52.8V 5.8A 400W -55C~150C TJ
LittelfuseP4KE51A
DO-204AL DO-41Axial P4KE 1 Through Hole Zener Tvs Diode 48.5V 5.8A 2.7mm 400W
400 W 43 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
LittelfuseSMAJ43A
TVS Diodes & ESD Suppressors; SMAJ43A; LITTELFUSE; 43 V; 69.4 V; 47.8 V; 52.8 V
Diode TVS Single Uni-Dir 40.2V 400W 2-Pin DO-213AB T/R

Descriptions

Descriptions of MCC SMAJ43A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TVS-DIODE, 1W, 69.4V, Unidirectional, DO
5.7A 1Ã×A 69.4V 47.8V 43V 52.8V Unidirectional SMA(DO-214AC) TVS ROHS
TVS Diode Single Uni-Dir 43V 400W 2-Pin SMA T/R
TVS DIODE 43VWM 69.4VC DO214AC
TVS-DIODE, 1W, 69.4V, Unidirectional, DO-214AC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:43V; Breakdown Voltage Range:47.8V to 52.8V; Clamping Voltage Vc Max:69.4V; Peak Pulse Current Ippm:5.7A ;RoHS Compliant: Yes

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi