Bourns SMAJ43A

TVS Diode, Unidirectional, 3.5V, 400W, 5.8A, 69.4V, 47.8V, SMA(DO-214AC), SMD, 2.2mm H
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ43A.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages8 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-66.45%

CAD Models

Download Bourns SMAJ43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.118
$ 0.118
Stock
22,037
48,146
48,146
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.7 A
5.7 A
5.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, Unidirectional 43V 400W 5.8A 69.4V 47.8V SMA(DO-214AC) SMD 2.09mm H
LittelfuseSMAJ43A
TVS Diodes & ESD Suppressors; SMAJ43A; LITTELFUSE; 43 V; 69.4 V; 47.8 V; 52.8 V
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ48A
TVS Diode, SMAJ, Unidirectional, 48 V, 77.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ51A
TVS Diode, Unidirectional 3.5V 400W 4.9A 82.4V 56.7V SMA(DO-214AC) SMD 2.62mm H
BournsSMAJ54A
TVS Diode, Unidirectional, 400W, 4.6A, 87.1V, 60V SMA(DO-214AC) SMD 2.2mm H

Descriptions

Descriptions of Bourns SMAJ43A provided by its distributors.

TVS Diode, Unidirectional, 3.5V, 400W, 5.8A, 69.4V, 47.8V, SMA(DO-214AC), SMD, 2.2mm H
A 43V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ43A
Diode TVS Single Uni-Dir 43V 400W 2-Pin SMA T/R
ESD Suppressors / TVS Diodes 43volts 5uA 5.7 Amps Uni-Dir
DIO TVS VWM 43V 400W UNIDIR SMA
TVS DIODE, UNIDIR, 43V, 69.4V;
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.