Littelfuse SMAJ43A

Tvs Diodes & Esd Suppressors; SMAJ43A; Littelfuse; 43 V; 69.4 V; 47.8 V; 52.8 V
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ43A.

Inventory History

3 month trend:
-23.07%

CAD Models

Download Littelfuse SMAJ43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.095
$ 0.095
Stock
853,284
720,726
720,726
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.8 A
5.7 A
5.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ40A
TVS Diode, Unidirectional, 40 V, 400 W, 44.4 Vbr-54.3 Vbr, 71.4 Vcl, DO-214AC
BournsSMAJ43A
TVS Diode, Unidirectional, 3.5V, 400W, 5.8A, 69.4V, 47.8V, SMA(DO-214AC), SMD, 2.2mm H
Diode TVS Single Uni-Dir 40.2V 400W 2-Pin DO-213AB T/R
BournsSMAJ48A
TVS Diode, SMAJ, Unidirectional, 48 V, 77.4 V, DO-214AC (SMA), 2 Pins
ESD protection diodes / TVS diodes; VISHAY; SMAJ45A-E3/61; 72.7 V; 5.5 A; 45 V; 50 V
TVS Diode, 54V, Unidirectional, 400W, 4.6A, 87.1V, 60V, SMA(DO-214AC), SMD, 2.09mm H

Descriptions

Descriptions of Littelfuse SMAJ43A provided by its distributors.

TVS Diodes & ESD Suppressors; SMAJ43A; LITTELFUSE; 43 V; 69.4 V; 47.8 V; 52.8 V
SMAJ Series 400 W 50.3 V Uni Directional Transient Voltage Suppressor - DO-214AC
5.8A 400W 69.4V 47.8V Unidirectional 43V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 43 / Clamping Voltage V = 69.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 5.8 / Breakdown Voltage Min. V = 47.8 / Breakdown Voltage Max. V = 52.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN