MCC MMSZ5246B-TP

Zener Diode, 16V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MMSZ5246B-TP
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMSZ5246B-TP.

element14 APAC

Datasheet5 pages18 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+185%

CAD Models

Download MCC MMSZ5246B-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.04
$ 0.04
Stock
142,825
11,929,177
11,929,177
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.ZMM5246B-7
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF T/R
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Small Signal Zener Diode Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of MCC MMSZ5246B-TP provided by its distributors.

Zener Diode, 16V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MMSZ5246B-TP
500 mW Zener Diodes 2.4 to 39 Volts | DIODE ZENER 16V 500MW SOD123
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi