MCC MMSZ5228B-TP

MMSZ Series 3.9 V 10 µA 500 mW Surface Mount Zener Diode- SOD-123
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMSZ5228B-TP.

IHS

Datasheet5 pages18 years ago

Future Electronics

CAD Models

Download MCC MMSZ5228B-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
$ 0.038
Stock
2,702,666
4,541,185
4,541,185
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,3.9V V(Z),do-213Aa |Vishay TZQ5228B-GS08
Diodes Inc.ZMM5228B-7
ZMM5228B-7 Series 500 mW 3.9 V 200 mA Surface Mount Zener Diode - MINI MELF
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5228B-7-F
MMBZ5228B Series 3.9 V 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of MCC MMSZ5228B-TP provided by its distributors.

MMSZ Series 3.9 V 10 µA 500 mW Surface Mount Zener Diode- SOD-123
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin SOD-123 T/R
ZENER DIODE, 3.9V, 0.5W, SOD-123-2 ROHS COMPLIANT: YES
5% 10¦ÌA 3.9V 23¦¸ 500mW SOD-123 2.8mm*1.8mm*1.35mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi