MCC MMSZ4696-TP

Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMSZ4696-TP.

IHS

Datasheet4 pages18 years ago
Datasheet5 pages18 years ago

HQonline

Inventory History

3 month trend:
-99.70%

CAD Models

Download MCC MMSZ4696-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.038
$ 0.038
Stock
632,500
4,781,920
4,781,920
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-213AA
onsemiMM3Z9V1C
MM3Z9V1C Series 200 mW 9.1 V 10 mA Surface Mount Zener Diode - SOD-323F
SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemiMMBZ5239B
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMSZ5239B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 7V 500mW 900mV

Descriptions

Descriptions of MCC MMSZ4696-TP provided by its distributors.

Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 9.1V 5% 500mW 2-Pin SOD-123 T/R
DIODE ZENER 9.1V 500MW SOD123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4696TP