Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ4696T1G

MMSZ4696T1 Series 500 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOD-123
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4696T1G.

JRH Electronics

Datasheet6 pages14 years ago

IHS

onsemi

element14 APAC

element14

Inventory History

3 month trend:
+0.79%

CAD Models

Download onsemi MMSZ4696T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.131
$ 0.131
Stock
4,423,394
374,369
374,369
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMSZ7V5T1 Series 500 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-123
MMSZ4697T1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123
MMSZ4694T1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9696-7
Discrete Diode, Zener 9.1V ±5% 500mW 100nA SOD-123 SMD 2.65mm × 1.55mm × 1.1mm
Diodes Inc.BZT52C9V1-13-F
Diode Zener Single 9.1V 6% 370mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ4696T1G provided by its distributors.

MMSZ4696T1 Series 500 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 9.1 V
Zener Single Diode, 9.1 V, 500 Mw, Sod-1; |Onsemi MMSZ4696T1G
MMSZ4696T1G ZENER DIODE, 9.1V 3% 0.5 W SMT 2-PIN SOD-123
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
ZENER DIODE, 500MW, 9.1V, SOD-123; ZENER; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4696T1G.