
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BZT55C9V1-GS08 | 7 | 1 | |||||||||
| TME | BZT55C9V1-GS08 | 70 | 1 | 9h | ||||||||
| TTI | BZT55C9V1-GS08 | 0 | 12500 | Tape & Reel | 22h | |||||||
| Future Electronics | BZT55C9V1-GS08 | 0 | 12500 | Tape & Reel | ||||||||
| Avnet | BZT55C9V1-GS08 | 0 | 12500 | 21h |
Download Vishay BZT55C9V1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZT55C9V1-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: