MCC BZX84C3V6-TP

Zener Diode Single 3.6V 5% 90Ohm 350mW 3-Pin SOT-23 T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C3V6-TP.

HQonline

Datasheet6 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-2.72%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.038
$ 0.038
Stock
2,426,676
11,190,624
11,190,624
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
6 %
6 %
Power Dissipation
410 mW
300 mW
300 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-11-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBZ5227B-7-F
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
MMBZ4683 Series 3 V ±5% 350 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Single 4.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of MCC BZX84C3V6-TP provided by its distributors.

Zener Diode Single 3.6V 5% 90Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional
6% 5¦ÌA 3.6V 90¦¸ 350mW SOT-23 3.04mm*1.4mm*1.12mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C3V6TP