MCC BZX84C15W-TP

Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C15W-TP.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.06
Stock
28,418
298,348
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
15 V
15 V
Tolerance
6 %
6 %
Power Dissipation
350 mW
200 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BZX84C13W-7-F
Zener Diode, 13V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C13W-7-F
Diodes Inc.BZX84C12W-7-F
BZX84C12W Series 12 V 0.1 uA 200 mW Surfaced Mount Zener Diode - SOT-323
Diodes Inc.MMBZ5221BW-7-F
MMBZ Series SOT-323 2.4 V 200 mW Surface Mount Zener Diode

Descriptions

Descriptions of MCC BZX84C15W-TP provided by its distributors.

Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 15V 5% 30Ohm 200mW 3-Pin SOT-323 T/R
BZX84 Series 15 V ±5 % 200 mW Surface Mount Voltage Regulator Diode - SOT-323
6% 100nA 15V 30¦¸ 200mW SOT-323

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi