Diodes Inc. BZX84C12W-7-F

BZX84C12W Series 12 V 0.1 uA 200 mW Surfaced Mount Zener Diode - SOT-323
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C12W-7-F.

IHS

Datasheet4 pages18 years ago

Future Electronics

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-51.10%

CAD Models

Download Diodes Inc. BZX84C12W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.068
Stock
737,361
62,394
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
12 V
12 V
Tolerance
5 %
-
Power Dissipation
200 mW
-
Impedance
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C11W-7-F
BZX84C10S Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOT-323
Diodes Inc.MMBZ5242BW-7-F
Zener Diode, 12V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5242BW-7-F
Diodes Inc.BZX84C15W-7-F
BZX84C15W Series 15 V 10 mA 200 mW Surface Mount Zener Diode - SOT-323

Descriptions

Descriptions of Diodes Inc. BZX84C12W-7-F provided by its distributors.

BZX84C12W Series 12 V 0.1 uA 200 mW Surfaced Mount Zener Diode - SOT-323
Zener Diode, 12V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C12W-7-F
Zener Diode Single 12V 5.39% 25Ohm 200mW 3-Pin SOT-323 T/R
Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C12W7F